Cart

125CDMCCDS-4R7MC

SUMIDA 125CDMCCDS-4R7MC

image shown is a representation only

SUMIDA

125CDMCC 4,7uH 14A 20%
Supplier: Sumida
Matchcode: INDC4,7U20%
Rutronik No.: IND16678
Unit Pack: 500
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.08 $
1,080.00 $

Prices

1,000 1.08 $
1,500 1.06 $
2,500 1.0429 $
3,000 1.0233 $

Parameter

Mounting
SMD
Inductance
4.7 µH
Current rated
14000 mA
Current sat.
22000 mA
Tolerance
20 %
Technology
COMPOSITE
R(DC)typ.
0.0084 Ohm
R(DC)max.
0.001 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
13.45 mm
Width
12.6 mm
Height
4.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
125CDMCC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?