Cart

104CDMCCDS-8R2MC

SUMIDA 104CDMCCDS-8R2MC

image shown is a representation only

SUMIDA

104CDMCC 8,2uH 8,3A 20%
Supplier: Sumida
Matchcode: INDC8,2U20%
Rutronik No.: IND16627
Unit Pack: 500
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4952 $
495.20 $

Prices

1,000 0.4952 $
4,000 0.4862 $
6,000 0.4772 $
8,000 0.4682 $

Parameter

Mounting
SMD
Inductance
8.2 µH
Current rated
8300 mA
Current sat.
12000 mA
Tolerance
20 %
Technology
COMPOSITE
R(DC)typ.
25 Ohm
R(DC)max.
27 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
11.5 mm
Width
10 mm
Height
3.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
104CDMCC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?