Cart

104CDMCCDS-6R8MC

SUMIDA 104CDMCCDS-6R8MC

image shown is a representation only

SUMIDA

104CDMCC 6,8uH 8,5A 20%
Supplier: Sumida
Matchcode: INDC6,8U20%
Rutronik No.: IND16626
Unit Pack: 500
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4694 $
469.40 $

Prices

1,000 0.4694 $
4,000 0.4608 $
6,000 0.4523 $
8,000 0.4438 $

Parameter

Mounting
SMD
Inductance
6.8 µH
Current rated
8500 mA
Current sat.
12500 mA
Tolerance
20 %
Technology
COMPOSITE
R(DC)typ.
22 Ohm
R(DC)max.
25 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
11.5 mm
Width
10 mm
Height
3.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
104CDMCC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?