Cart

0630CDMCDDS-R68MC

SUMIDA 0630CDMCDDS-R68MC

image shown is a representation only

SUMIDA

0630CDMCD 0,68uH 18A 20%
Supplier: Sumida
Matchcode: INDC0,68U20%
Rutronik No.: IND16642
Unit Pack: 1500
MOQ: 3000
Packaging: REEL
On request
0.282 $
846.00 $

Prices

3,000 0.282 $
6,000 0.2794 $
9,000 0.2767 $
12,000 0.2715 $

Parameter

Inductance
0.68 µH
Mounting
SMD
Current rated
18000 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
25600 mA
R(DC)typ.
0.005 Ohm
R(DC)max.
0.0055 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
7 mm
Width
6.6 mm
Height
2.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
0630CDMCD
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?