Cart

0630CDMCDDS-4R7MC

SUMIDA 0630CDMCDDS-4R7MC

image shown is a representation only

SUMIDA

0630CDMCD 4,7uH 5,5A 20%
Supplier: Sumida
Matchcode: INDC4,7U20%
Rutronik No.: IND16655
Unit Pack: 1500
MOQ: 3000
Packaging: REEL
On request
0.1905 $
571.50 $

Prices

3,000 0.1905 $
6,000 0.1888 $
9,000 0.187 $
15,000 0.1835 $

Parameter

Inductance
4.7 µH
Mounting
SMD
Current rated
5500 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
12300 mA
R(DC)typ.
0.037 Ohm
R(DC)max.
0.04 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
7 mm
Width
6.6 mm
Height
2.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
0630CDMCD
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?