Cart

0630CDMCDDS-1R0MC

SUMIDA 0630CDMCDDS-1R0MC

image shown is a representation only

SUMIDA

0630CDMCD 1,0uH 13A 20%
Supplier: Sumida
Matchcode: INDC1,0U20%
Rutronik No.: IND16646
Unit Pack: 1500
MOQ: 3000
Packaging: REEL
On request
0.2843 $
852.90 $

Prices

3,000 0.2843 $
6,000 0.2816 $
9,000 0.279 $
12,000 0.2738 $

Parameter

Inductance
1 µH
Mounting
SMD
Current rated
13000 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
22000 mA
R(DC)typ.
0.009 Ohm
R(DC)max.
0.01 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
7 mm
Width
6.6 mm
Height
2.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
0630CDMCD
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?