0630CDMCCDS-220MC
0630CDMCCDS-220MC
Description:
0630CDMCC 22uH 2,3A 20%
Supplier:
SUMIDA
Matchcode:
INDC22U20%
Rutronik No.:
IND16707
Unit Pack:
1500
MOQ:
9000
Packaging:
REEL
- Inductance
- 22 µH
- Mounting
- SMD
- Current rated
- 2300 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 4000 mA
- R(DC)typ.
- 0,18 Ohm
- R(DC)max.
- 0,2 Ohm
- Test frequency
- 0,1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 7 mm
- Width
- 6,6 mm
- Height
- 1,6 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Series
- 0630CDMCD
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks