Cart

0630CDMCCDS-R68MC

SUMIDA 0630CDMCCDS-R68MC

image shown is a representation only

SUMIDA

0630CDMCC 0,68uH 16,5 20%
Supplier: Sumida
Matchcode: INDC0,68U20%
Rutronik No.: IND16696
Unit Pack: 1500
MOQ: 3000
Packaging: REEL
On request
0.1271 $
381.30 $

Prices

3,000 0.1271 $
6,000 0.1259 $
9,000 0.1248 $
12,000 0.1224 $

Parameter

Inductance
0.68 µH
Mounting
SMD
Current rated
16500 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
20000 mA
R(DC)typ.
0.0048 Ohm
R(DC)max.
0.0053 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
7 mm
Width
6.6 mm
Height
1.6 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
0630CDMCD
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?