0630CDMCCDS-R33MC

image shown is a representation only
Supplier: Sumida
Matchcode: INDC0,33U20%
Rutronik No.: IND16693
Unit Pack: 1500
MOQ: 3000
Packaging: REEL
Parameter
- Mounting
- SMD
- Inductance
- 0.33 µH
- Current rated
- 21000 mA
- Current sat.
- 32300 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- R(DC)typ.
- 0.003 Ohm
- R(DC)max.
- 0.0035 Ohm
- Test frequency
- 0.1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 7 mm
- Width
- 6.6 mm
- Height
- 1.6 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Series
- 0630CDMCD
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045095200
- Country
- Supplier Lead time
- 24 weeks