Cart

0630CDMCCDS-150MC

SUMIDA 0630CDMCCDS-150MC

image shown is a representation only

SUMIDA

0630CDMCC 15uH 3,3A 20%
Supplier: Sumida
Matchcode: INDC15U20%
Rutronik No.: IND16706
Unit Pack: 1500
MOQ: 3000
Packaging: REEL
On request
0.1252 $
375.60 $

Prices

3,000 0.1252 $
6,000 0.124 $
9,000 0.1229 $
12,000 0.1206 $

Parameter

Inductance
15 µH
Mounting
SMD
Current rated
3300 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
4300 mA
R(DC)typ.
0.104 Ohm
R(DC)max.
0.115 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
7 mm
Width
6.6 mm
Height
1.6 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
0630CDMCD
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?