Cart

0624CDMCCDS-3R3MC

SUMIDA 0624CDMCCDS-3R3MC

image shown is a representation only

SUMIDA

0624CDMCC 3,3uH 5,5A 20%
Supplier: Sumida
Matchcode: INDC3,3U20%
Rutronik No.: IND16717
Unit Pack: 1500
MOQ: 3000
Packaging: REEL
On request
0.2581 $
774.30 $

Prices

3,000 0.2581 $
6,000 0.2557 $
9,000 0.2533 $
15,000 0.2485 $

Parameter

Inductance
3.3 µH
Mounting
SMD
Current rated
5500 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
10600 mA
R(DC)typ.
0.04 Ohm
R(DC)max.
0.048 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
7 mm
Width
6.6 mm
Height
2.2 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
0624CDMCD
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?