Cart

0530CDMCCDS-R47MC

SUMIDA 0530CDMCCDS-R47MC

image shown is a representation only

SUMIDA

0530CDMCC 0,47uH 10,5A 20%
Supplier: Sumida
Matchcode: INDC0,47U20%
Rutronik No.: IND16597
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.1801 $
720.40 $

Prices

4,000 0.1801 $
8,000 0.1784 $
12,000 0.1768 $
20,000 0.1734 $

Parameter

Inductance
0.47 µH
Mounting
SMD
Current rated
10500 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
18000 mA
R(DC)typ.
0.0074 Ohm
R(DC)max.
0.0085 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
5.4 mm
Width
5.2 mm
Height
2.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
0530CDMCC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?