Cart

0530CDMCCDS-1R5MC

SUMIDA 0530CDMCCDS-1R5MC

image shown is a representation only

SUMIDA

0530CDMCC 1,5uH 7,2A 20%
Supplier: Sumida
Matchcode: INDC1,5U20%
Rutronik No.: IND16602
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.1791 $
716.40 $

Prices

4,000 0.1791 $
8,000 0.1775 $
12,000 0.1758 $
20,000 0.1725 $

Parameter

Inductance
1.5 µH
Mounting
SMD
Current rated
7200 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
13000 mA
R(DC)typ.
0.02 Ohm
R(DC)max.
0.025 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
5.4 mm
Width
5.2 mm
Height
2.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
0530CDMCC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?