Cart

0520CDMCDS-100MC

SUMIDA

OBSOLETE LTB: 25.Aug.2015
Supplier: Sumida
Matchcode: INDC10U20%
Rutronik No.: IND15807
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 08/25/2015
0.584 $
1,752.00 $

Prices

3,000 0.584 $
6,000 0.5734 $
9,000 0.5628 $
Article with this quantity is not orderable.

Parameter

Mounting
SMD
Inductance
10 µH
Current rated
3000 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.135 Ohm
Test frequency
0.1 MHz
Length
5.75 mm
Width
5.45 mm
Height
2 mm
T(A)min
-40 °C
T(A)max
105 °C
Weight
0.26 g
Series
CDMCDS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?