Cart

0518CDMCCDS-R47MC

SUMIDA 0518CDMCCDS-R47MC

image shown is a representation only

SUMIDA

0518CDMCC 0,47uH 10,5A 20%
Supplier: Sumida
Matchcode: INDC0,47U20%
Rutronik No.: IND16508
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.1809 $
723.60 $

Prices

4,000 0.1809 $
8,000 0.1792 $
12,000 0.1775 $
20,000 0.1742 $

Parameter

Inductance
0.47 µH
Mounting
SMD
Current rated
10500 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
15000 mA
R(DC)typ.
0.0077 Ohm
R(DC)max.
0.009 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
5.4 mm
Width
5.2 mm
Height
1.6 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
0518CDMCC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?