Cart

0420CDMCCDS-1R5MC

SUMIDA 0420CDMCCDS-1R5MC

image shown is a representation only

SUMIDA

0420CDMCC 1,5uH 4,9A 20%
Supplier: Sumida
Matchcode: INDC1,5U20%
Rutronik No.: IND16579
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.1905 $
571.50 $

Prices

3,000 0.1905 $
6,000 0.1714 $
9,000 0.1698 $
12,000 0.1682 $
15,000 0.1651 $

Parameter

Inductance
1.5 µH
Mounting
SMD
Current rated
4900 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
6700 mA
R(DC)typ.
0.038 Ohm
R(DC)max.
0.046 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
4.4 mm
Width
4.2 mm
Height
1.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
0420CDMCC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?