Cart

0412CDMCDS-2R2MC

SUMIDA 0412CDMCDS-2R2MC

image shown is a representation only

SUMIDA

OBSOLETE LTB: 25.Aug.2015
Supplier: Sumida
Matchcode: INDC2,2U20%
Rutronik No.: IND15781
Unit Pack: 5500
MOQ: 5500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 08/25/2015
0.594 $
3,267.00 $

Prices

5,500 0.594 $
11,000 0.567 $
Obsolete article with this quantity is not orderable.

Parameter

Mounting
SMD
Inductance
2.2 µH
Current rated
2000 mA
Current sat.
4400 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.08 Ohm
Test frequency
0.1 MHz
Length
4.75 mm
Width
4.35 mm
Height
1.2 mm
T(A)min
-40 °C
T(A)max
105 °C
Weight
0.12 g
Series
CDMCDS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?