Cart

0412CDMCCDS-4R7MC

SUMIDA 0412CDMCCDS-4R7MC

image shown is a representation only

SUMIDA

0412CDMCC 4,7uH 1,8A 20%
Supplier: Sumida
Matchcode: INDC4,7U20%
Rutronik No.: IND16563
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.2988 $
896.40 $

Prices

3,000 0.2988 $
6,000 0.2689 $
9,000 0.2664 $
12,000 0.2639 $
18,000 0.2589 $

Parameter

Inductance
4.7 µH
Mounting
SMD
Current rated
1800 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
3100 mA
R(DC)typ.
0.175 Ohm
R(DC)max.
0.195 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
4.4 mm
Width
4.2 mm
Height
1 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
0412CDMCC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?