Cart

0412CDMCCDS-1R5MC

SUMIDA 0412CDMCCDS-1R5MC

image shown is a representation only

SUMIDA

0412CDMCC 1,5uH 2,9A 20%
Supplier: Sumida
Matchcode: INDC1,5U20%
Rutronik No.: IND16560
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.3003 $
900.90 $

Prices

3,000 0.3003 $
6,000 0.2703 $
9,000 0.2678 $
12,000 0.2653 $
18,000 0.2603 $

Parameter

Inductance
1.5 µH
Mounting
SMD
Current rated
2900 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
4200 mA
R(DC)typ.
0.068 Ohm
R(DC)max.
0.075 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
4.4 mm
Width
4.2 mm
Height
1 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
0412CDMCC
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?