0410CDMCCDS-R22MC
0410CDMCCDS-R22MC
Description:
0410CDMCCDS 0,22uH 7,8A 20%
Supplier:
SUMIDA
Matchcode:
INDC0,22U20%
Rutronik No.:
IND23526
Unit Pack:
3000
MOQ:
6000
package:
CDMCC
Packaging:
REEL
- Inductance
- 0.22 µH
- Mounting
- SMD
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 7800 mA
- R(DC)typ.
- 0.0097 Ohm
- R(DC)max.
- 0.0117 Ohm
- Test frequency
- 0.1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 4.4 mm
- Width
- 4.2 mm
- Height
- 0.8 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Weight
- 0.098 g
- Series
- CDMCC/DS
- Automotive
- NO
- Package
- CDMCC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 42 weeks