Cart

NDU1104ESE-365-TR

STANLEY NDU1104ESE-365-TR

image shown is a representation only

STANLEY

UV-LED 365NM 900mW 500mA MIDDLE
Supplier: Stanley Electric
Matchcode: NDU1104ESE-365-TR
Rutronik No.: IR7194
Unit Pack: 1
MOQ: 1
package: SMD
Packaging: REEL
Topseller
In Stock
10.27 $
10.27 $

Prices

1 10.27 $
20 10.03 $
40 9.80 $
60 9.48 $
110 9.17 $

Parameter

Case type
EMITTER
Wavelength (pea
365 nm
Radiant Intens.
0.050 mW/sr
Forward current
500 mA
Emission Angle
120 Degree
Automotive
NO
Package
SMD
T(A) min
-40 °C
T(A) max
85 °C
Forward voltage
7 V
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Malaysia
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?