Cart

Z0409NF 1AA2

ST

TRIAC 4A 800V TO202-3
Supplier: STMicroelectronics
Matchcode: Z0409NF
Rutronik No.: TRIAC4842
Unit Pack: 250
MOQ: 4750
package: TO202
Packaging: BULK
On request
0.2035 $
966.63 $

TRIAC 4A 800V TO202-3 Description

4A Triacs

Parameter

I (TRMS) eff
4 A
U(RRM)
800 V
Tab voltage
NONINSULAT
I(GT) max
10 mA
Automotive
NO
Package
TO202
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Philippines
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?