Cart

Z0109MUF

ST

TRIAC 1A 600V SMBflat-3L
Supplier: STMicroelectronics
Matchcode: Z0109MUF
Rutronik No.: THYR90427
Unit Pack: 5000
MOQ: 5000
package: SMBFlat3
Packaging: REEL
In Stock
0.0855 $
427.50 $

Prices

5,000 0.0855 $
10,000 0.0834 $
20,000 0.082 $
30,000 0.0777 $

TRIAC 1A 600V SMBflat-3L Description

1A Triacs

Parameter

I (TRMS) eff
1 A
U(RRM)
600 V
I(GT) max
10 mA
Automotive
NO
Package
SMBFlat3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Morocco
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?