Cart

Z0107NN 5AA4

ST Z0107NN 5AA4

image shown is a representation only

ST

TRIAC 0.8A 800V SOT223
Supplier: STMicroelectronics
Matchcode: Z0107NN
Rutronik No.: TRIAC4807
Unit Pack: 1000
MOQ: 7000
package: SOT223
Packaging: REEL
On request
0.0981 $
686.70 $

TRIAC 0.8A 800V SOT223 Description

1A Triacs

Parameter

I (TRMS) eff
0.8 A
U(RRM)
800 V
Tab voltage
NONINSULAT
I(GT) max
5 mA
Automotive
NO
Package
SOT223
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?