Cart

X0202NUF

ST

THYRISTOR 1,25A 800V SMBflat-3L
Supplier: STMicroelectronics
Matchcode: X0202NUF
Rutronik No.: THYR90295
Unit Pack: 5000
MOQ: 10000
package: SMBflat-3L
Packaging: BULK
On request
0.1612 $
1,612.00 $

Prices

10,000 0.1612 $
20,000 0.1568 $
30,000 0.1366 $

THYRISTOR 1,25A 800V SMBflat-3L Description

1.25A sensitive gate SCRs

Parameter

I (TRMS) eff
1.25 A
U(RRM)
800 V
I(GT) max
0.05 mA
Automotive
NO
Package
SMBflat-3L
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Morocco
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?