Cart

X0202NN 5BA4

ST X0202NN 5BA4

image shown is a representation only

ST

THYRISTOR 1,25A 800V SOT223
Supplier: STMicroelectronics
Matchcode: X0202NN
Rutronik No.: THYR90134
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
Topseller
In Stock
0.1648 $
164.80 $

Prices

1,000 0.1648 $
2,000 0.1565 $
3,000 0.1552 $
5,000 0.1538 $
6,000 0.1469 $

Parameter

I (TRMS) eff
1.25 A
U(RRM)
800 V
Tab voltage
INSULATED
I(GT) max
0.2 mA
Automotive
NO
Package
SOT223
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?