Cart

X0202NA2BL2

ST X0202NA2BL2

image shown is a representation only

ST

THYRISTOR 1,25A 800V TO-92
Supplier: STMicroelectronics
Matchcode: X0202NA2BL2
Rutronik No.: THYR90348
Unit Pack: 2000
MOQ: 6000
package: SOT223
Packaging: AMMOPACK
On request
0.1415 $
849.00 $

Prices

6,000 0.1415 $
12,000 0.1375 $
18,000 0.1234 $

THYRISTOR 1,25A 800V TO-92 Description

1.25A sensitive gate SCRs


The X02 SCR can be used as the on/off function in applications where topology does not offer high current for gate triggering.


This device is optimized in forward voltage drop and inrush current capabilities for reduced power losses and high reliability in harsh environments.


Key Features


  • on-state rms current: 1.25 A
  • repetitive peak off-state voltage: 600 V and 800 V
  • gate triggering current:50 and 200 μA



Parameter

I (TRMS) eff
1.25 A
Tab voltage
800
I(GT) max
0.2 mA
Automotive
NO
Package
SOT223
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?