X0202NA 1BA2

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: X0202NA
Rutronik No.: TY5054
Unit Pack: 2500
MOQ: 10000
package: TO92
Packaging: BULK
THYRISTOR 1,25A 800V TO92 Description
1.25A sensitive gate SCRs
Parameter
- I (TRMS) eff
- 1.25 A
- U(RRM)
- 800 V
- Tab voltage
- INSULATED
- I(GT) max
- 0.2 mA
- Automotive
- NO
- Package
- TO92
- Leadfree Defin.
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- ABC-Code
- B
- Supplier Lead time
- 20 weeks