Cart

X0202MN 5BA4

ST X0202MN 5BA4

image shown is a representation only

ST

THYRISTOR 1,25A 600V SOT223
Supplier: STMicroelectronics
Matchcode: X0202MN
Rutronik No.: TY5105
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2195 $
219.50 $

Prices

1,000 0.2195 $
2,000 0.1725 $
4,000 0.1631 $

THYRISTOR 1,25A 600V SOT223 Description

1.25A sensitive gate SCRs

Parameter

I (TRMS) eff
1.25 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
0.2 mA
Automotive
NO
Package
SOT223
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?