Cart

X0202MA 1BA2

ST X0202MA 1BA2

image shown is a representation only

ST

THYRISTOR 1,25A 600V TO92
Supplier: STMicroelectronics
Matchcode: X0202MA
Rutronik No.: TY5137
Unit Pack: 2500
MOQ: 2500
package: TO92
Packaging: BULK
On request
0.1426 $
356.50 $

Prices

2,500 0.1426 $
5,000 0.1283 $
7,500 0.1247 $
10,000 0.1212 $
20,000 0.1087 $

THYRISTOR 1,25A 600V TO92 Description

1.25A sensitive gate SCRs

Parameter

I (TRMS) eff
1.25 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
0.2 mA
Automotive
NO
Package
TO92
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?