Cart

X00602MA 5AL2

ST X00602MA 5AL2

image shown is a representation only

ST

THYRISTOR 0,8A 600V TO92
Supplier: STMicroelectronics
Matchcode: X00602MA
Rutronik No.: TY5318
Unit Pack: 2000
MOQ: 12000
package: TO92
Packaging: REEL
On request
0.0874 $
1,048.80 $

THYRISTOR 0,8A 600V TO92 Description

0.8A sensitive gate SCRs


Thanks to highly sensitive triggering levels, the X006 SCR series is suitable for all applications where the available gate current is limited, such as ground fault circuit interrupters, overvoltage crowbar protection in low power supplies, capacitive ignition circuits,etc.


Available in though-hole or surface-mount packages, these devices are optimized in forward voltage drop and inrush current capabilities, for reduced power losses and high reliability in harsh environments.


Key Features


  • IT(RMS) = 0.8 A
  • IGT= 200 µA
  • VDRM / VRRM = 600 V


Parameter

I (TRMS) eff
0.8 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
0.2 mA
Automotive
NO
Package
TO92
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
C
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?