Cart

X-NUCLEO-LPM01A

ST

X-NUCLEO-LPM01A EVAL-Board
Supplier: STMicroelectronics
Matchcode: X-NUCLEO-LPM01A
Rutronik No.: TOOL4166
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
On request
84.73 $
84.73 $

Parameter

Developmenttool
EVALBOARD
Automotive
NO
Package
HardWare
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Italy
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?