Cart

X-NUCLEO-IKS01A1

ST X-NUCLEO-IKS01A1

image shown is a representation only

ST

ExpansionBoard STM32 Nucleo
Supplier: STMicroelectronics
Matchcode: X-NUCLEO-IKS01A1
Rutronik No.: ICMEMS1006
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
On request
20.77 $
20.77 $

Prices

1 20.77 $
2 20.25 $
3 19.91 $
7 19.39 $
12 18.87 $

Parameter

Interface
USB
Technology
MEMS
DOF
9
Package
PCB
Automotive
NO
Vcc(max)
6 V
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Malaysia
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?