Cart

X-NUCLEO-IHM08M1

ST

EvalBoard L6398 exp.board
Supplier: STMicroelectronics
Matchcode: X-NUCLEO-IHM08M1
Rutronik No.: ICMOT5263
Unit Pack: 1
MOQ: 1
package: EvalBoard
Packaging: INDIVIDUAL
On request
68.69 $
68.69 $

Prices

1 68.69 $
2 64.46 $
3 63.40 $
5 62.34 $
10 58.64 $

Parameter

Application
EvalBoard
Automotive
NO
Package
EvalBoard
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Italy
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?