Cart

X-NUCLEO-IHM01A1

ST X-NUCLEO-IHM01A1

image shown is a representation only

ST

EvalBoard L6474 exp.board
Supplier: STMicroelectronics
Matchcode: X-NUCLEO-IHM01A1
Rutronik No.: ICMOT5096
Unit Pack: 1
MOQ: 1
package: EvalBoard
Packaging: INDIVIDUAL
On request
19.79 $
19.79 $

Prices

1 19.79 $
2 18.57 $
4 18.27 $
8 17.96 $
16 16.90 $

Parameter

Application
EvalBoard
Automotive
NO
Package
EvalBoard
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Italy
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?