Cart

X-NUCLEO-GNSS1A1

ST X-NUCLEO-GNSS1A1

image shown is a representation only

ST

Teseo-LIV3F EXP.BOARD STM32 NUC.
Supplier: STMicroelectronics
Matchcode: X-NUCLEO-GNSS1A1
Rutronik No.: GPS1409
Unit Pack: 1
MOQ: 1
package: TOOL
Packaging: INDIVIDUAL
In Stock
On request
On request

Teseo-LIV3F EXP.BOARD STM32 NUC. Description


X-NUCLEO-GNSS1A1

GNSS expansion board based on Teseo-LIV3F module for STM32 Nucleo


Description


The X-NUCLEO-GNSS1A1 expansion board is based on the Teseo-LIV3F tiny GNSS

module.

It represents an affordable, easy-to-use, global navigation satellite system (GNSS)

module, embedding a TeseoIII single die standalone positioning receiver IC, usable


in different configurations in your STM32 Nucleo project.

The Teseo-LIV3F is a compact (9.7x10.1 mm) module that provides superior

accuracy thanks to the on-board 26 MHz temperature compensated crystal oscillator

(TCXO) and a reduced time-to-first fix (TTFF) with its dedicated 32 KHz real-time

clock (RTC) oscillator.


The Teseo-LIV3F module runs the GNSS firmware (X-CUBE-GNSS1) to perform all

GNSS operations including acquisition, tracking, navigation and data output without

external memory support.

The X-NUCLEO-GNSS1A1 expansion board is compatible with the Arduino™ UNO

R3 connector and the ST morpho connector, so it can be plugged to the STM32

Nucleo development board and stacked with additional STM32 Nucleo expansion

boards.


Features

• Operating supply voltage: 3.3 - 5 V

• Ambient temperature: -40/+85 °C

• Sensitivity: -162 dBm indoor (tracking mode)

• Interfaces:

– a UART port

– an I²C port

– Configurable digital I/O timepulse

– EXTINT input for wakeup

• NMEA protocol

• Assisted GNSS:

– Predictive autonomous

– Predictive server-based

– Real-time server-based


• Compatible with STM32 Nucleo boards

• Compatible with the Arduino™ UNO R3 connector

• LNA and SAW filter on the RF path

• SMA female antenna connector

• Battery holder

• RoHS and WEEE compliant




Parameter

Automotive
NO
Package
TOOL
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85269120990
Country
Italy
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?