Cart

VNS14NV04PTR-E

ST VNS14NV04PTR-E

image shown is a representation only

ST

LSS 35mOhm 40V SO-8 SMD
Supplier: STMicroelectronics
Matchcode: VNS14NV04PTR-E
Rutronik No.: ICIFP45231
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
1.15 $
2,875.00 $

Prices

2,500 1.15 $
5,000 1.0607 $

LSS 35mOhm 40V SO-8 SMD Description

OMNIFET II fully autoprotected Power MOSFET

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
SO-8
Channels
1
R(on,typ)/Ch
35 mOhm
V(op,max)
40 V
I(lim,min)/Ch
1 A
Leadfree Defin.
10
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?