Cart

VNQ860SPTR-E

ST VNQ860SPTR-E

image shown is a representation only

ST

4xHSS 270mOhm 36V PowerSO10 SMD
Supplier: STMicroelectronics
Matchcode: VNQ860SPTR-E
Rutronik No.: ICIFP44102
Unit Pack: 600
MOQ: 600
package: PowerSO-10
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
3.69 $
2,214.00 $

Prices

600 3.69 $
1,200 3.41 $
1,800 3.15 $

4xHSS 270mOhm 36V PowerSO10 SMD Description

Quad channel high side driver

Parameter

Automotive
NO
Mounting
SMD
Package
PowerSO-10
Channels
4
R(on,typ)/Ch
270 mOhm
V(op,min)
5.5 V
V(op,max)
36 V
I(lim,min)/Ch
0.35 A
I(lim,max)/Ch
1.1 A
Diagnostics
status
Leadfree Defin.
10
Packaging
REEL
Technology
VIPowerM03
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
41 V
t(off)
40 µs
T(j,min)
-40 °C
OL Detec.ad ON
Y Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
Y Y/N/NA/NAN
t(on)
10 µs
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?