Cart

VNQ810PTR-E

ST VNQ810PTR-E

image shown is a representation only

ST

4xHSS 160mOhm 36V SO-28 SMD
Supplier: STMicroelectronics
Matchcode: VNQ810PTR-E
Rutronik No.: ICIFP45339
Unit Pack: 1000
MOQ: 1000
package: SO-28
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
2.96 $
2,960.00 $

Prices

1,000 2.96 $
2,000 2.74 $

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
SO-28
Channels
4
R(on,typ)/Ch
160 mOhm
V(op,min)
5.5 V
V(op,max)
36 V
I(lim,min)/Ch
3.5 A
I(lim,max)/Ch
7.5 A
Diagnostics
status
Leadfree Defin.
10
Packaging
REEL
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
41 V
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
Y Y/N/NA/NAN
OL Detec.ad OFF
Y Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?