Cart

VNQ690SPTR-E

ST VNQ690SPTR-E

image shown is a representation only

ST

4xHSS 90mOhm 36V PowerSO10 SMD
Supplier: STMicroelectronics
Matchcode: VNQ690SPTR-E
Rutronik No.: ICIFP46053
Unit Pack: 600
MOQ: 600
package: PowerSO-10
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
3.94 $
2,364.00 $

Prices

600 3.94 $
1,200 3.64 $
1,800 3.37 $

4xHSS 90mOhm 36V PowerSO10 SMD Description

QUAD CHANNEL HIGH SIDE SOLID STATE RELAY

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSO-10
Channels
4
R(on,typ)/Ch
90 mOhm
V(op,min)
6 V
V(op,max)
36 V
I(lim,min)/Ch
10 A
I(lim,max)/Ch
20 A
Diagnostics
status
Leadfree Defin.
10
Packaging
REEL
OL Detection
y Y/N/NA/NAN
V(op,abs,max)
41 V
T(j,min)
-40 °C
OL Detec.ad ON
y Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
Y Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?