Cart

VNQ660SPTR-E

ST VNQ660SPTR-E

image shown is a representation only

ST

7xHSS 50mOhm 36V PwrSO-10 SMD
Supplier: STMicroelectronics
Matchcode: VNQ660SPTR-E
Rutronik No.: ICIFP44189
Unit Pack: 600
MOQ: 600
package: PowerSO-10
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
5.59 $
3,354.00 $

Prices

600 5.59 $
1,200 4.78 $

7xHSS 50mOhm 36V PwrSO-10 SMD Description

QUAD CHANNEL HIGH SIDE SOLID STATE RELAY

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSO-10
Channels
4
R(on,typ)/Ch
50 mOhm
V(op,min)
5.5 V
V(op,max)
36 V
I(lim,min)/Ch
6 A
I(lim,max)/Ch
18 A
Diagnostics
status
Leadfree Defin.
4
Packaging
REEL
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
41 V
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
Y Y/N/NA/NAN
OL Detec.ad OFF
Y Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
A
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?