Cart

VNQ5050K-E

ST

4xHSS 50mOhm 36V PwrSSO-24 SMD
Supplier: STMicroelectronics
Matchcode: VNQ5050K-E
Rutronik No.: ICIFP46145
Unit Pack: 49
MOQ: 1225
package: PowerSS024
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
3.01 $
3,687.25 $

4xHSS 50mOhm 36V PwrSSO-24 SMD Description

Quad channel high side driver with analog current sense for automotive applications

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSS024
Channels
4
R(on,typ)/Ch
50 mOhm
V(op,min)
4.5 V
V(op,max)
36 V
I(lim,min)/Ch
19 A
Diagnostics
status
Leadfree Defin.
10
Packaging
TUBE
Technology
VIPowerMO5
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
41 V
t(off)
40 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
Y Y/N/NA/NAN
Application
R,L,C load
OL Detec.ad OFF
Y Y/N/NA/NAN
t(on)
15 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?