Cart

VNP35N07-E

ST VNP35N07-E

image shown is a representation only

ST

LSS 28mOhm 70V TO220-3 THT
Supplier: STMicroelectronics
Matchcode: VNP35N07-E
Rutronik No.: ICIFP44302
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
3.44 $
172.00 $

Prices

50 3.44 $
100 3.23 $
150 3.17 $
250 3.12 $
350 2.94 $

LSS 28mOhm 70V TO220-3 THT Description

OMNIFET: fully autoprotected Power MOSFET

Parameter

Automotive
AEC-Q(100)
Mounting
THT
Package
TO220-3
Channels
1
R(on,typ)/Ch
28 mOhm
V(op,max)
70 V
I(lim,min)/Ch
35 A
Leadfree Defin.
10
Packaging
TUBE
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?