Cart

VNLD5090TR-E

ST VNLD5090TR-E

image shown is a representation only

ST

2xLSS 90mOhm 41V 25A SO8 SMD
Supplier: STMicroelectronics
Matchcode: VNLD5090TR-E
Rutronik No.: ICIFP45950
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.9165 $
2,291.25 $

Prices

2,500 0.9165 $
5,000 0.846 $
7,500 0.7826 $

2xLSS 90mOhm 41V 25A SO8 SMD Description

OMNIFET III: fully protected low-side driver

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
SO-8
Channels
2
R(on,typ)/Ch
90 mOhm
V(op,min)
41 V
V(op,max)
45 V
I(lim,max)/Ch
25 A
Leadfree Defin.
10
Packaging
REEL
Technology
OMNIFET3
OL Detection
NA Y/N/NA/NAN
V(in,min)
5.5 V
V(in,max)
7 V
V(op,abs,max)
52 V
t(off)
3.4 µs
T(j,min)
-40 °C
OL Detec.ad ON
NA Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
8 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?