VNL5160S5TR-E

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: VNL5160S5TR-E
Rutronik No.: ICIFP45273
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
LSS 160mOhm 45V SO-8 SMD Description
Single channel smart power low-side switch
Parameter
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- SO-8
- Channels
- 1
- R(on,typ)/Ch
- 160 mOhm
- V(op,max)
- 45 V
- I(lim,min)/Ch
- 3.5 A
- I(lim,max)/Ch
- 7.5 A
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- OL Detection
- NAN Y/N/NA/NAN
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- OL Detec.ad OFF
- N Y/N/NA/NAN
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Supplier Lead time
- 50 weeks