Cart

VNL5160S5-E

ST VNL5160S5-E

image shown is a representation only

ST

LSS 160mOhm 45V SO-8 SMD
Supplier: STMicroelectronics
Matchcode: VNL5160S5-E
Rutronik No.: ICIFP45274
Unit Pack: 100
MOQ: 2000
package: SO-8
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.5145 $
1,029.00 $

LSS 160mOhm 45V SO-8 SMD Description

Single channel smart power low-side switch

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
SO-8
Channels
1
R(on,typ)/Ch
160 mOhm
V(op,max)
45 V
I(lim,min)/Ch
3.5 A
I(lim,max)/Ch
7.5 A
Leadfree Defin.
10
Packaging
TUBE
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?