Cart

VNL5030J-E

ST

LSS 30mOhm 41V powerSSO-12 SMD
Supplier: STMicroelectronics
Matchcode: VNL5030J-E
Rutronik No.: ICIFP46215
Unit Pack: 100
MOQ: 2000
package: PowerSSO12
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.17 $
2,340.00 $

LSS 30mOhm 41V powerSSO-12 SMD Description

OMNIFET III: fully protected low-side driver

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSSO12
Channels
1
R(on,typ)/Ch
30 mOhm
V(op,min)
3.5 V
V(op,max)
5 V
I(lim,min)/Ch
28 A
Diagnostics
yes
Leadfree Defin.
10
Packaging
TUBE
Technology
VIPOWER
OL Detection
Y Y/N/NA/NAN
V(in,min)
41 V
V(in,max)
52 V
V(op,abs,max)
5.5 V
t(off)
18.8 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
NA Y/N/NA/NAN
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
7.6 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?