Cart

VNI8200XPTR

ST

8xHSS 110mOhm 45V PwrSSO-36 SMD
Supplier: STMicroelectronics
Matchcode: VNI8200XPTR
Rutronik No.: ICIFP45621
Unit Pack: 1000
MOQ: 1000
package: PowerSSO36
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
8.11 $
8,110.00 $

8xHSS 110mOhm 45V PwrSSO-36 SMD Description

Octal high side smart power solid state relay with serial/parallel selectable interface on chip

Parameter

Automotive
NO
Mounting
SMD
Package
PowerSSO36
Channels
8
R(on,typ)/Ch
110 mOhm
V(op,min)
10.5 V
V(op,max)
36 V
I(lim,min)/Ch
0.7 A
I(lim,max)/Ch
1.7 A
Diagnostics
Yes
Leadfree Defin.
10
Packaging
REEL
Technology
VIPower
OL Detection
Y Y/N/NA/NAN
V(in,max)
41 V
V(op,abs,max)
45 V
t(off)
10 µs
T(j,min)
-40 °C
OL Detec.ad ON
N Y/N/NA/NAN
T(j,max)
125 °C
OL Detec.ad OFF
N Y/N/NA/NAN
Application
industrial
t(on)
5 µs
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?