Cart

VNI4140K

ST

4xHSS 80mOhm 36V PwrSSO-24 SMD
Supplier: STMicroelectronics
Matchcode: VNI4140K
Rutronik No.: ICIFP44136
Unit Pack: 49
MOQ: 1225
package: PowerSSO24
Packaging: TUBE
On request
3.17 $
3,883.25 $

4xHSS 80mOhm 36V PwrSSO-24 SMD Description

Quad high-side smart power solid-state relay

Parameter

Automotive
NO
Mounting
SMD
Package
PowerSSO24
Channels
4
R(on,typ)/Ch
80 mOhm
V(op,min)
10.5 V
V(op,max)
36 V
I(lim,min)/Ch
0.7 A
I(lim,max)/Ch
1.7 A
Diagnostics
status
Leadfree Defin.
10
Packaging
TUBE
OL Detection
NAN Y/N/NA/NAN
V(op,abs,max)
41 V
T(j,min)
-40 °C
OL Detec.ad ON
N Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?