Cart

VNI2140JTR

ST

2xHSS 80mOhm 36V PwrSSO-12 SMD
Supplier: STMicroelectronics
Matchcode: VNI2140JTR
Rutronik No.: ICIFP44683
Unit Pack: 2500
MOQ: 2500
package: PowerSSO12
Packaging: REEL
On request
2.50 $
6,250.00 $

2xHSS 80mOhm 36V PwrSSO-12 SMD Description

Dual high side smart power solid state relay

Parameter

Automotive
NO
Mounting
SMD
Package
PowerSSO12
Channels
2
R(on,typ)/Ch
80 mOhm
V(op,min)
10.5 V
V(op,max)
36 V
I(lim,min)/Ch
1 A
I(lim,max)/Ch
1.7 A
Diagnostics
status
Leadfree Defin.
10
Packaging
REEL
Technology
VIP M0-5
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
41 V
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
Y Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?